NN01-055

128-NN01-055
NN01-055

Mfr.:

Description:
Antennas FracFMTM please refer here for design assistance at http://ignion.io/fast-track-project/

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Ignion NN03-310
Ignion
Antennas 400-8000MHz

Product Attribute Attribute Value Select Attribute
Ignion
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Monopole
78 MHz
108 MHz
ISM
Chip
Rectangular
50 Ohms
- 40 C
+ 125 C
1 Band
PCB Mount
SMD/SMT
93 MHz
32 mm
11 mm
1.6 mm
Brand: Ignion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 1800
Subcategory: Antennas
Tradename: FracFM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99