NN01-003

128-NN01-003
NN01-003

Mfr.:

Description:
Antennas Dual-band Reach Xtend 2.4 & 5 GHz please refer here for design assistance at http://ignion.io/fast-track-project/

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 862

Stock:
862 Can Dispatch Immediately
Quantities greater than 862 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
1,81 € 18,10 €
1,67 € 41,75 €
1,42 € 142,00 €
1,33 € 332,50 €
1,17 € 585,00 €
0,989 € 989,00 €
0,86 € 2.150,00 €

Possible Replacement

Ignion NN02-224
Ignion
Antennas 698-8000MHz

Product Attribute Attribute Value Select Attribute
Ignion
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Monopole
2.4 GHz
5.875 GHz
802.11 a/b/g/n, WiFi, WLAN
Chip
Rectangular
3.9 dBi, 9 dBi
50 Ohms
2:1
- 40 C
+ 125 C
2 Band
PCB Mount
SMD/SMT
2.45 GHz, 5.3875 GHz
10 mm
10 mm
0.9 mm
Brand: Ignion
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 2500
Subcategory: Antennas
Tradename: Geofind
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.