EB_FR01-S4-224-2,4-5

128-EB_FR01S42242,45
EB_FR01-S4-224-2,4-5

Mfr.:

Description:
Antenna Development Tools New part number 128-EB_NN02-224-24-5

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ignion
Product Category: Antenna Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
2.4 GHz to 2.5 GHz, 4.9 GHz to 5.875 GHz
FR01-S4-224
Brand: Ignion
Dimensions: 126.5 mm x 60 mm x 1 mm
For Use With: Chip Antenna
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EB_NN02-224-2,4-5
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.