ICEPI-ZERO-QTY-1

Icy Electronics
392-ICEPI-ZERO-QTY-1
ICEPI-ZERO-QTY-1

Mfr.:

Description:
Programmable Logic IC Development Tools Icepi Zero is a compact FPGA board with Raspberry Pi Zero form factor, Lattice ECP5 FPGA, USB-C ports, GPDI video output ideal for portable, advanced designs, and gateware experimentation

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,94 € 67,94 €

Product Attribute Attribute Value Select Attribute
Icy Electronics
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
LFE5U-25F, W9825G6KH-6
Brand: Icy Electronics
Description/Function: One Fully Assembled Icepi Zero
Dimensions: 180 mm x 100 mm
For Use With: Advanced Designs, and Gateware Experimentation
Interface Type: UART, USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: Icepi Zero
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Icepi Zero
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.