VVZ110-12IO7

IXYS
747-VVZ110-12IO7
VVZ110-12IO7

Mfr.:

Description:
SCR Modules 110 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,00 € 68,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
VVZ110
58 A
1.23 kA
1.2 kV
300 uA
1.75 V
200 mA
1.5 V
100 mA
- 40 C
+ 125 C
Screw Mount
PWS-E-2
Bulk
Brand: IXYS
Circuit Type: SCR Module
Current Rating: 110 A
Product Type: SCR Modules
Factory Pack Quantity: 5
Subcategory: Thyristors
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection