VUO36-14NO8

IXYS
747-VUO36-14NO8
VUO36-14NO8

Mfr.:

Description:
Bridge Rectifiers RECTIFIER BRIDGE 1400V 36A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,16 € 17,16 €
12,30 € 123,00 €
10,77 € 1.077,00 €
10,29 € 5.145,00 €
9,97 € 9.970,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Three Phase Bridge
Screw Mount
FO-B-5
1.4 kV
930 mV
550 A
- 40 C
+ 150 C
28.5 mm
28.5 mm
10 mm
VUO36
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Ir - Reverse Current: 1.5 mA
Pd - Power Dissipation: 17 W
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8504409999
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99