VUO34-16NO1

IXYS
747-VUO34-16NO1
VUO34-16NO1

Mfr.:

Description:
Bridge Rectifiers 34 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
24
Expected 7/22/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,05 € 37,05 €
31,61 € 316,10 €
25,13 € 3.015,60 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Three Phase Bridge
Screw Mount
V1-A-Pack-7
1.6 kV
1.06 V
300 A
- 40 C
+ 150 C
63 mm
31.6 mm
17 mm
VUO34
Blister Pack
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Ir - Reverse Current: 1 mA
Pd - Power Dissipation: 70 W
Product Type: Bridge Rectifiers
Factory Pack Quantity: 24
Subcategory: Diodes & Rectifiers
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8504409999
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99