VHF25-08IO7

IXYS
747-VHF25-08IO7
VHF25-08IO7

Mfr.:

Description:
SCR Modules 25 Amps 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,01 € 16,01 €
10,99 € 109,90 €
9,69 € 969,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
REACH - SVHC:
VHF25
210 A
800 V
5 mA
1.6 V
50 mA
1.5 V
25 mA
- 40 C
+ 125 C
Screw Mount
ECO-PAC 1
Bulk
Brand: IXYS
Circuit Type: SCR
Current Rating: 32 A
Product Type: SCR Modules
Factory Pack Quantity: 25
Subcategory: Thyristors
Technology: Si
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection