VBO36-16NO8

IXYS
747-VBO36-16NO8
VBO36-16NO8

Mfr.:

Description:
Bridge Rectifiers 36 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,96 € 18,96 €
14,16 € 141,60 €
10,44 € 1.044,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Screw Mount
FO-B-4
1.6 kV
930 mV
550 A
- 40 C
+ 150 C
28.5 mm
28.5 mm
10 mm
VBO36
Bulk
Brand: IXYS
Ir - Reverse Current: 1.5 mA
Pd - Power Dissipation: 17 W
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Data Center Solutions

Littelfuse Data Center Solutions help make the data center reliable, energy efficient, and safe. These solutions provide overcurrent protection, transient voltage suppression, sensors, and power conversion components needed to keep facilities operating efficiently and reliably. Littelfuse provides Data Center Solutions for computing equipment, networking and data ports, and uninterruptible power supplies.