VBO160-08NO7

IXYS
747-VBO160-08NO7
VBO160-08NO7

Mfr.:

Description:
Bridge Rectifiers 160 Amps 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 4/21/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,88 € 74,88 €
62,57 € 625,70 €
56,10 € 5.610,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Screw Mount
PWS-E-1
800 V
1.43 V
2.8 kA
- 40 C
+ 150 C
94 mm
54 mm
30 mm
VBO160
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Ir - Reverse Current: 300 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5
Subcategory: Diodes & Rectifiers
Unit Weight: 284 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Data Center Solutions

Littelfuse Data Center Solutions help make the data center reliable, energy efficient, and safe. These solutions provide overcurrent protection, transient voltage suppression, sensors, and power conversion components needed to keep facilities operating efficiently and reliably. Littelfuse provides Data Center Solutions for computing equipment, networking and data ports, and uninterruptible power supplies.