VBO130-18NO7

IXYS
747-VBO130-18NO7
VBO130-18NO7

Mfr.:

Description:
Bridge Rectifiers 130 Amps 1800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,70 € 83,70 €
69,93 € 699,30 €
64,13 € 6.413,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Screw Mount
PWS-E-1
1.8 kV
1.65 V
1.8 kA
- 40 C
+ 150 C
94 mm
54 mm
30 mm
VBO130
Bulk
Brand: IXYS
Ir - Reverse Current: 300 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5
Subcategory: Diodes & Rectifiers
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Fuel-Powered/Hybrid Military UAV Systems

Littelfuse Fuel-Powered/Hybrid Military UAV Systems offer solutions for power conversion and DC bus, power distribution, and charger/ground power. These systems support power conversion and a DC bus with a rectifier diode that converts AC line voltage to DC. The fuel-powered/hybrid military Unmanned Aerial Vehicle (UAV) systems provide TVS diodes, fuses, and MOSFETs for semiconductor switches, surge protection, and rectification. These systems offer AEC-Q/MIL-grade products across various functions. Typical applications include ISR, military, and border surveillance

Data Center Solutions

Littelfuse Data Center Solutions help make the data center reliable, energy efficient, and safe. These solutions provide overcurrent protection, transient voltage suppression, sensors, and power conversion components needed to keep facilities operating efficiently and reliably. Littelfuse provides Data Center Solutions for computing equipment, networking and data ports, and uninterruptible power supplies.