STP802U2SRP

IXYS
747-STP802U2SRP
STP802U2SRP

Mfr.:

Description:
SCRs 1.5Amp Sensitive Dual SCR in SOP-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.326

Stock:
7.326 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,96 € 3,96 €
2,59 € 25,90 €
1,94 € 194,00 €
1,62 € 810,00 €
1,51 € 1.510,00 €
Full Reel (Order in multiples of 2500)
1,40 € 3.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
800 V
1.5 A
800 mV
100 uA
- 40 C
+ 125 C
SMD/SMT
SOP-8
Reel
Cut Tape
MouseReel
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Holding Current Ih Max: 3 mA
Moisture Sensitive: Yes
Non Repetitive On-State Current: 20 A, 24 A
Product Type: SCRs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99