MTI145WX100GD-SMD

IXYS
747-MTI145WX100GDSMD
MTI145WX100GD-SMD

Mfr.:

Description:
MOSFET Modules ISOPLUS 100V 190A 3-PH BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
43 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,84 € 67,84 €
51,20 € 512,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
REACH - SVHC:
Si
SMD/SMT
ISOPLUS-DIL-17
N-Channel
100 V
190 A
2.2 mOhms
- 15 V, + 15 V
2 V
- 55 C
+ 150 C
Tube
Brand: IXYS
Configuration: Hex
Fall Time: 40 ns
Product Type: MOSFET Modules
Rise Time: 75 ns
Factory Pack Quantity: 104
Subcategory: Discrete and Power Modules
Tradename: ISOPLUS-DIL
Type: 3-Phase Bridge
Typical Turn-Off Delay Time: 600 ns
Typical Turn-On Delay Time: 135 ns
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.