MTC120WX55GD-SMD

IXYS
747-MTC120WX55GD-SMD
MTC120WX55GD-SMD

Mfr.:

Description:
MOSFET Modules MOSFET Module - Sixpack ISOPLUS-DIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 104   Multiples: 104
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,81 € 2.164,24 €
19,69 € 10.238,80 €
1.040 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
SMD/SMT
ISOPLUS-DIL-17
N-Channel
55 V
150 A
- 15 V, + 15 V
3 V
- 55 C
+ 175 C
Tube
Brand: IXYS
Configuration: Hex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 100 ns
Product Type: MOSFET Modules
Rise Time: 110 ns
Factory Pack Quantity: 104
Subcategory: Discrete and Power Modules
Tradename: ISOPLUS-DIL
Type: Three Phase Full Bridge
Typical Turn-Off Delay Time: 500 ns
Typical Turn-On Delay Time: 100 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
ECCN:
EAR99