MMO62-16IO6

IXYS
747-MMO62-16IO6
MMO62-16IO6

Mfr.:

Description:
Thyristor Modules 62 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,76 € 35,76 €
29,17 € 291,70 €
25,77 € 2.577,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
REACH - SVHC:
MMO62
1.6 V
100 mA
- 40 C
+ 150 C
Screw Mount
SOT-227B
Tube
Brand: IXYS
Holding Current Ih Max: 100 mA
Output Current: 62 A
Product Type: Thyristor Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Type: AC Controller
Vr - Reverse Voltage: 1.6 kV
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8504409194
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.