MMO230-16IO7

IXYS
747-MMO230-16IO7
MMO230-16IO7

Mfr.:

Description:
Thyristor Modules 230 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,48 € 937,00 €
30,91 € 3.091,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
MMO230
Screw Mount
ECO-PAC 2
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Output Current: 230 A
Product Type: Thyristor Modules
Factory Pack Quantity: 25
Subcategory: Discrete and Power Modules
Technology: Si
Type: AC Controller
Vr - Reverse Voltage: 1.6 kV
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541300080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99