MMO110-12IO7

IXYS
747-MMO110-12IO7
MMO110-12IO7

Mfr.:

Description:
Thyristor Modules 110 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,93 € 25,93 €
20,76 € 207,60 €
15,88 € 1.588,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
MMO110
100 mA
- 40 C
+ 150 C
Screw Mount
ECO-PAC 1
Bulk
Brand: IXYS
Output Current: 110 A
Product Type: Thyristor Modules
Factory Pack Quantity: 25
Subcategory: Discrete and Power Modules
Technology: Si
Type: AC Controller
Vr - Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541300080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99