MMIX1X200N60B3

IXYS
747-MMIX1X200N60B3
MMIX1X200N60B3

Mfr.:

Description:
IGBTs SMPD IGBTs Power Device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,06 € 9.918,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
SMDP-21
SMD/SMT
Single
- 20 V, 20 V
223 A
625 W
- 55 C
+ 175 C
MMIX1X200N60
Tube
Brand: IXYS
Gate-Emitter Leakage Current: 200 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 20
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541900000
CNHTS:
8541210000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Surface Mount Power Device (SMPD)

IXYS Surface Mount Power Devices (SMPD) provide an innovative solution that allows for many design optimization opportunities across a large number of power electronics applications. Weighing only 8g, the SMPD Package is typically lighter by 50% than comparable conventional power modules, thereby enabling lower weight power systems. Due to their internal insulation by DCB, it is possible to use the same heat sink for multiple devices, reducing thermal management efforts. An added benefit of being smaller and lighter is that it provides higher robustness against vibrations and g-forces, especially if used in portable appliances, increasing the life expectancy and reliability of these devices.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.