MMIX1F520N075T2

IXYS
747-MMIX1F520N075T2
MMIX1F520N075T2

Mfr.:

Description:
MOSFET Modules 24SMPD N-CH 75V 500A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.120
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,70 € 27,70 €
22,18 € 221,80 €
19,17 € 1.917,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SMPD-24
N-Channel
1 Channel
75 V
500 A
1.6 mOhms
- 20 V, + 20 V
2.5 V
- 55 C
+ 175 C
830 W
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 35 ns
Height: 5.7 mm
Length: 25.25 mm
Product Type: MOSFET Modules
Rise Time: 36 ns
Factory Pack Quantity: 20
Subcategory: Discrete and Power Modules
Tradename: HiPerFET
Type: Trench
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 48 ns
Width: 19.3 mm
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Commercial & Tactical UAV Systems

Littelfuse Commercial and Tactical UAV Systems offer solutions for Li-Ion battery protection, battery chargers, and power distribution. These systems provide fuses for input protection/overcurrent protection, MOSFETs for semiconductor switching, and TVS diodes for DC output transient/surge protection. The commercial and tactical UAV systems offer battery protection >60V and provide main-pack fault isolation, battery disconnect/power path control (pre-charge support), and branch circuit overcurrent protection. Typical applications include ISR, military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

Fuel-Powered/Hybrid Military UAV Systems

Littelfuse Fuel-Powered/Hybrid Military UAV Systems offer solutions for power conversion and DC bus, power distribution, and charger/ground power. These systems support power conversion and a DC bus with a rectifier diode that converts AC line voltage to DC. The fuel-powered/hybrid military Unmanned Aerial Vehicle (UAV) systems provide TVS diodes, fuses, and MOSFETs for semiconductor switches, surge protection, and rectification. These systems offer AEC-Q/MIL-grade products across various functions. Typical applications include ISR, military, and border surveillance

HiPerFET and MOSFET Power Devices

IXYS HiPerFET and MOSFET Power Devices are available in the SMPD package, which is much lighter (typically by 50%) than comparable conventional power modules. This enables the designer to create lower-weight power systems. Due to its compact and ultra-low profile package, it is possible to use the same heat sink for multiple devices, which saves PCB space. An added benefit of being smaller and lighter is that it provides better protection against vibrations and g-forces, especially if used in portable appliances. This benefit also increases the life expectancy and reliability of the devices.