MMIX1F420N10T

IXYS
747-MMIX1F420N10T
MMIX1F420N10T

Mfr.:

Description:
MOSFETs SMPD MOSFETs Power Device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,64 € 52,64 €
45,73 € 457,30 €
37,72 € 3.772,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SMPD-24
N-Channel
1 Channel
100 V
334 A
2.6 mOhms
- 20 V, 20 V
2.5 V
670 nC
- 55 C
+ 175 C
680 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: MOSFETs
Series: MMIX1F420N10
Factory Pack Quantity: 20
Subcategory: Transistors
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541900000
CNHTS:
8541290000
CAHTS:
8541900000
USHTS:
8541290065
JPHTS:
8542900006
KRHTS:
8541299000
MXHTS:
8541900299
ECCN:
EAR99