MIXA10WB1200TED

IXYS
747-MIXA10WB1200TED
MIXA10WB1200TED

Mfr.:

Description:
IGBT Modules Converter-Brake Inverter Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBT Modules
RoHS:  
IGBT Modules
1.2 kV
17 A
500 nA
60 W
E2-Pack
- 40 C
+ 125 C
Bulk
Brand: IXYS
Maximum Gate Emitter Voltage: 20 V
Product Type: IGBT Modules
Series: MIXA10WB1200
Factory Pack Quantity: 6
Subcategory: IGBTs
Technology: Si
Tradename: XPT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IGBT Modules

Littelfuse IGBT Modules offer a comprehensive portfolio. Littelfuse IGBT Modules range from phase legs to six-packs and everything in between. This makes Littelfuse able to accommodate a wide array of topology and package requirements.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

MIXA IGBTs

IXYS MIXA IGBTs offer a fast and soft reverse recovery and low operating forward voltage. These IGBTs feature easy paralleling due to the positive temperature coefficient of the on-state voltage. A rugged Xtreme light Punch Through (XPT) design ensures low gate charge, low EMI, and short circuit ratings for 10µsec. IXYS MIXA IGBTs have a 2.1kW maximum power dissipation rating, 1200V maximum emitter voltage, and 17A to 720A continuous collector current range.

Solutions for Motor Drives & Soft Starters

Littelfuse and IXYS Solutions for Industrial Motor Drives and Soft Starters offer protection and control components to help improve motor life and energy efficiency in industrial applications. Variable frequency drives (VFDs) control AC motor speed and torque by varying motor input voltage and frequency. Soft starters offer smooth start and stop operation for a motor. VFDs and soft starters work on the same principles, but they employ different architectures and serve different applications. VFDs can be programmed to vary the speed of the motor based on flow, pressure, and other factors. VFDs are used in elevators, escalators, crushers, mixers, and more. Soft starters get bypassed by a contractor overload circuit as a motor reaches its full speed. Soft starters are ideal for conveyors, pumps, and other belt-driven applications. These Littelfuse and IXYS motor drives and soft starters conform to global and North American safety standards.

High-Power Conversion

Littelfuse provides a wide portfolio of products for High-Power Conversion, including diodes, gate drivers, high-speed fuses, MOSFETs, and power modules. These products are broken down into four functions: rectifier, break chopper or PFC, inverter, and semiconductor protection.