MDO500-14N1

IXYS
747-MDO500-14N1
MDO500-14N1

Mfr.:

Description:
Diode Modules 500 Amps 1400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,93 € 144,93 €
114,84 € 1.148,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Diode Modules
RoHS:  
Screw Mount
Y1-CU
1.4 kV
1.3 V
- 40 C
+ 140 C
MDO500
Bulk
Brand: IXYS
Height: 52.2 mm
Length: 92 mm
Product Type: Diode Modules
Factory Pack Quantity: 2
Subcategory: Discrete and Power Modules
Technology: Si
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541100080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.