MDMA65P1600TG

IXYS
747-MDMA65P1600TG
MDMA65P1600TG

Mfr.:

Description:
SCR Modules Standard Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,42 € 1.023,12 €
25,10 € 2.710,80 €
23,44 € 11.813,76 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
REACH - SVHC:
MDMA65P1600
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: SCR Modules
Factory Pack Quantity: 36
Subcategory: Thyristors
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541900000
CNHTS:
8541300000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99

MDMA65P1600TG Standard Rectifier Modules

IXYS MDMA65P1600TG Standard Rectifier Modules offer low forward voltage drop and leakage current in a 30mm height TO-240AA package. IXYS MDMA65P1600TG Standard Rectifier Modules feature planar passivated chips and a package with DCB ceramic. These rectifier modules offer 4800V isolation voltage and are designed for single- and three-phase bridge configurations, diodes for main rectification, and supplies for DC power equipment.