MDMA600P1600PTSF

IXYS
747-MDMA600P1600PTSF
MDMA600P1600PTSF

Mfr.:

Description:
SCR Modules 600A 1600V SCR PHASE LEG + NTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,63 € 214,63 €
169,26 € 1.692,60 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
1.6 kV
Screw Mount
Blister Pack
Brand: IXYS
Circuit Type: Phase Leg
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: SCR Modules
Factory Pack Quantity: 24
Subcategory: Thyristors
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99