MDMA280P1600YD

IXYS
747-MDMA280P1600YD
MDMA280P1600YD

Mfr.:

Description:
SCR Modules 280A 1600V Y4-M6 PHASE LEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,85 € 71,85 €
64,76 € 647,60 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
REACH - SVHC:
1.6 kV
- 40 C
+ 125 C
Screw Mount
Y4
Bulk
Brand: IXYS
Circuit Type: Phase Leg
Product Type: SCR Modules
Factory Pack Quantity: 1
Subcategory: Thyristors
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
USHTS:
8541100080
ECCN:
EAR99

MDMAxYD Dual Thyristor Diodes

IXYS MDMAxYD Dual Thyristor Diodes offer a 1.04V to 1.05V voltage range, 210A or 280A current rating, and 4800V isolation voltage rating. These diodes feature improved temperature and power cycling, a low leakage current, a low forward voltage drop, and planar passivated chips. IXYS MDMAxYD Dual Thyristor Diodes are ideal for battery DC power supplies, input rectifiers for PWM inverters, field supplies for DC motors, and single- and three-phase bridge configurations.

Single- & Dual-Thyristor Modules

IXYS Single- and Dual-Thyristor Modules are single- or dual-thyristor modules with 800V to 2200V repetitive peak reverse voltage and 18A to 700A average forward output current. IXYS single- and dual-thyristors feature 3000V isolation voltage (UL recognized) and low forward voltage drop of 0.72V to 0.85V. These planar passivated chips utilize direct copper board (DCB) substrate technology.

High Voltage NEC 600V+ Circuit Protection