MDMA1400C1600CC

IXYS
747-MDMA1400C1600CC
MDMA1400C1600CC

Mfr.:

Description:
SCR Modules Bipolar Module - Diode ComPack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,12 € 172,12 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
1.6 kV
- 40 C
+ 125 C
Screw Mount
ComPack-3
Bulk
Brand: IXYS
Circuit Type: Common Cathode
Product Type: SCR Modules
Factory Pack Quantity: 3
Subcategory: Thyristors
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection