MDK950-22N1W

747-MDK950-22N1W
MDK950-22N1W

Mfr.:

Description:
Discrete Semiconductor Modules 950 Amps 2200V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
High Current Modules (Water Cooled)
Si
2.2 kV
Screw Mount
WC-500
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 12
Subcategory: Discrete Semiconductor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
MXHTS:
8541100101
ECCN:
EAR99