MDK600-20N1

747-MDK600-20N1
MDK600-20N1

Mfr.:

Description:
Discrete Semiconductor Modules 500 Amps 2000V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
High Current Diode Modules
Si
2 kV
Screw Mount
WC-500
Bulk
Brand: IXYS
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
MXHTS:
8541100101
ECCN:
EAR99