MDC700-16io1W

747-MDC700-16IO1W
MDC700-16io1W

Mfr.:

Description:
Discrete Semiconductor Modules 700 Amps 1600V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
High Current Modules (Water Cooled)
Si
1.6 kV
Screw Mount
WC-500
Bulk
Brand: IXYS
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 1
Subcategory: Discrete Semiconductor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.