MCO500-18IO1

IXYS
747-MCO500-18IO1
MCO500-18IO1

Mfr.:

Description:
Thyristor Modules 500 Amps 1800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,66 € 176,66 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
REACH - SVHC:
MCO500
1.3 V
300 mA
- 40 C
+ 140 C
Screw Mount
Y1-CU
Bulk
Brand: IXYS
Holding Current Ih Max: 300 mA
Output Current: 500 A
Product Type: Thyristor Modules
Factory Pack Quantity: 2
Subcategory: Discrete and Power Modules
Technology: Si
Type: High Current Thyristor Modules (Single )
Vr - Reverse Voltage: 1.8 kV
Unit Weight: 650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.