MCO500-14IO1

IXYS
747-MCO500-14IO1
MCO500-14IO1

Mfr.:

Description:
Thyristor Modules 500 Amps 1400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,05 € 213,05 €
168,00 € 1.680,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
MCO500
1.3 V
300 mA
- 40 C
+ 140 C
Screw Mount
Y1-CU
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Holding Current Ih Max: 300 mA
Output Current: 500 A
Product Type: Thyristor Modules
Factory Pack Quantity: 2
Subcategory: Discrete and Power Modules
Technology: Si
Type: High Current Thyristor Modules (Single )
Vr - Reverse Voltage: 1.4 kV
Unit Weight: 650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99