MCNA650P2200CA

IXYS
747-MCNA650P2200CA
MCNA650P2200CA

Mfr.:

Description:
SCR Modules BIPLR MOD THYRSTR 2200V 1020A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
346,37 € 346,37 €
315,56 € 3.786,72 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
REACH - SVHC:
1.02 kA
16 kA
2.2 kV
300 mA
2 V
300 mA
- 40 C
+ 125 C
Screw Mount
ComPack-3
Bulk
Brand: IXYS
Circuit Type: Phase Leg
Product Type: SCR Modules
Factory Pack Quantity: 3
Subcategory: Thyristors
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCNA650P2200CA High-Voltage Thyristor Modules

IXYS MCNA650P2200CA High-Voltage Thyristor Modules are thyristors for line frequency in a ComPack package. IXYS MCNA650P2200CA High-Voltage Thyristor Modules feature a planar passivated chip and offer long-term stability. These thyristors offer 1020A on-state RMS current, 16kA non-repetitive on-state current, 2200V rated repetitive off-state voltage, and 300mA maximum holding current. Applications include line rectifying 50Hz/60Hz, softstart AC motor control, DC motor control, and more.

High Voltage NEC 600V+ Circuit Protection