MCMA110P1800TA

IXYS
747-MCMA110P1800TA
MCMA110P1800TA

Mfr.:

Description:
SCR Modules SCR TO240 1.8KV 110A MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 11/9/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,17 € 44,17 €
37,68 € 376,80 €
31,07 € 3.355,56 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
REACH - SVHC:
MCMA
170 A
65 A
1.8 kV
100 uA
1.21 V
200 mA
1.5 V
150 mA
- 40 C
+ 125 C
Screw Mount
TO-240AA
Bulk
Brand: IXYS
Current Rating: 110 A
Product Type: SCR Modules
Factory Pack Quantity: 36
Subcategory: Thyristors
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCMA Series High Powered Thyristor Modules

IXYS MCMA Series High Powered Thyristor Modules feature multilayer module construction with a direct copper bonding (DCB) technique. The devices also feature top-side electrical terminals with captured nuts, series-connected thyristor/diode, and thyristor/thyristor modules. Power semiconductor modules compared to discrete designs are the electrical isolation between the baseplate of the module and the parts subject to voltage (3.6kVRMS to 4.8kVRMS tested). These make possible the mount-down of any number of the same or different modules on a common heatsink. The modules are designed for adequate clearance and creepage distance resulting in Recognition by Underwriters Laboratories (UL).

MCMA65P1800TA & MCMA110P1800TA Thyristor Modules

IXYS MCMA65P1800TA and MCMA110P1800TA Thyristor Modules are dual phase-leg thyristors for line frequency with a planar passivated chip in an industry-standard TO-240AA package. The MCMA65P1800TA and MCMA110P1800TA Thyristor Modules feature an isolation voltage of 4800V, 1900V maximum non-repetitive reverse/forward blocking voltage, and 100µA reverse/drain current. 

High Voltage NEC 600V+ Circuit Protection