MCD225-16IO1

IXYS
747-MCD225-16IO1
MCD225-16IO1

Mfr.:

Description:
Discrete Semiconductor Modules 225 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,32 € 166,32 €
129,66 € 1.555,92 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
RoHS:  
REACH - SVHC:
Phase Leg
Si
1.4 V
1.6 kV
Screw Mount
Y1-CU
- 40 C
+ 140 C
MCD225
Bulk
Brand: IXYS
Output Current: 225 A
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 3
Subcategory: Discrete and Power Modules
Unit Weight: 680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.