MCD225-12IO1

IXYS
747-MCD225-12IO1
MCD225-12IO1

Mfr.:

Description:
Discrete Semiconductor Modules 225 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,10 € 156,10 €
118,39 € 1.420,68 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
RoHS:  
Thyristor / Diode
Si
1.4 V
1.2 kV
Screw Mount
Y1-CU
- 40 C
+ 130 C
MCD225
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Gate Trigger Current - Igt: 150 mA
Holding Current Ih Max: 150 mA
Output Current: 225 A
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 3
Subcategory: Discrete and Power Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99