MCD162-16IO1B

IXYS
747-MCD162-16IO1B
MCD162-16IO1B

Mfr.:

Description:
SCR Modules Bipolar Module-Thyristor/Diode Y4-M5/6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,60 € 82,60 €
68,71 € 824,52 €
62,57 € 6.382,14 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
79,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
300 A
6 kA
1.6 kV
200 mA
2.5 V
150 mA
- 40 C
+ 100 C
Screw Mount
Y4
Tube
Brand: IXYS
Circuit Type: Phase Leg
Product Type: SCR Modules
Factory Pack Quantity: 6
Subcategory: Thyristors
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection