MCD132-14IO1

IXYS
747-MCD132-14IO1
MCD132-14IO1

Mfr.:

Description:
Discrete Semiconductor Modules 132 Amps 1400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,83 € 43,83 €
43,39 € 520,68 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
RoHS:  
Thyristor / Diode
Si
Screw Mount
Y4-M6
MCD132
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 132 A
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 6
Subcategory: Discrete and Power Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99