MCC225-18IO1

IXYS
747-MCC225-18IO1
MCC225-18IO1

Mfr.:

Description:
Thyristor Modules 225 Amps 1800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,84 € 125,84 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
MCC225
1.4 V
150 mA
- 40 C
+ 130 C
Screw Mount
Y1-CU
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Holding Current Ih Max: 150 mA
Output Current: 225 A
Product Type: Thyristor Modules
Factory Pack Quantity: 3
Subcategory: Discrete and Power Modules
Technology: Si
Type: Thyristor / Diode
Vr - Reverse Voltage: 1.8 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99