MCC19-08IO8B

IXYS
747-MCC19-08IO8B
MCC19-08IO8B

Mfr.:

Description:
Thyristor Modules 19 Amps 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,17 € 21,17 €
14,12 € 141,20 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
MCC19
1.57 V
100 mA
- 40 C
+ 100 C
Screw Mount
TO-240AA
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Holding Current Ih Max: 200 mA
Output Current: 19 A
Product Type: Thyristor Modules
Factory Pack Quantity: 36
Subcategory: Discrete and Power Modules
Technology: Si
Type: Phase Leg
Vr - Reverse Voltage: 800 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99