MCC161-20IO1

IXYS
747-MCC161-20IO1
MCC161-20IO1

Mfr.:

Description:
Thyristor Modules 161 Amps 2000V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
30
Expected 4/2/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,50 € 99,50 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
MCC161
Screw Mount
Y4-M6
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 161 A
Product Type: Thyristor Modules
Factory Pack Quantity: 6
Subcategory: Discrete and Power Modules
Technology: Si
Type: Thyristor / Diode
Vr - Reverse Voltage: 2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99