MCC132-12IO1

IXYS
747-MCC132-12IO1
MCC132-12IO1

Mfr.:

Description:
Thyristor Modules 132 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,86 € 55,86 €
48,27 € 579,24 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
REACH - SVHC:
MCC132
1.08 V
150 mA
- 40 C
+ 100 C
Screw Mount
Y4-M6
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Holding Current Ih Max: 200 mA
Output Current: 132 A
Product Type: Thyristor Modules
Factory Pack Quantity: 6
Subcategory: Discrete and Power Modules
Technology: Si
Type: Phase Leg
Vr - Reverse Voltage: 1.2 kV
Unit Weight: 124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99