IXYT30N450HV

IXYS
747-IXYT30N450HV
IXYT30N450HV

Mfr.:

Description:
IGBTs TO268 4500V 30A XPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91
Can Dispatch Immediately
On Order:
300
Expected 8/10/2026
Factory Lead Time:
54
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,31 € 60,31 €
52,39 € 523,90 €
43,97 € 5.276,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
4.5 kV
3.9 V
- 20 V, 20 V
60 A
430 W
- 55 C
+ 150 C
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 200 A
Gate-Emitter Leakage Current: 200 nA
Moisture Sensitive: Yes
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99