IXYN120N65B3D1

IXYS
747-IXYN120N65B3D1
IXYN120N65B3D1

Mfr.:

Description:
IGBTs Disc IGBT XPT-GenX3 SOT-227UI(mini

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,76 € 42,76 €
36,34 € 363,40 €
30,04 € 3.004,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
Si
SOT-227B-4
Screw Mount
Single
650 V
1.55 V
- 20 V, 20 V
250 A
830 W
- 55 C
+ 175 C
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 770 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 10
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99