IXYN110N120C4H1

IXYS
576-IXYN110N120C4H1
IXYN110N120C4H1

Mfr.:

Description:
IGBT Modules IXYN110N120C4H1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
51 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,06 € 45,06 €
38,30 € 383,00 €
31,71 € 3.171,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBT Modules
RoHS:  
IGBT Modules
Copack (Sonic-FRD)
1.2 kV
1.9 V
210 A
100 nA
830 W
SOT-227B
- 55 C
+ 175 C
Tube
Brand: IXYS
Maximum Gate Emitter Voltage: - 20 V, 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Tradename: XPT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

High-Power Conversion

Littelfuse provides a wide portfolio of products for High-Power Conversion, including diodes, gate drivers, high-speed fuses, MOSFETs, and power modules. These products are broken down into four functions: rectifier, break chopper or PFC, inverter, and semiconductor protection.

1200V Trench XPT™ IGBTs with Sonic Diodes

Littelfuse 1200V Trench XPT™ Insulated-gate Bipolar Transistors (IGBTs) with Sonic Diodes are developed using XPT thin-wafer technology and Trench IGBT processes. The transistors feature reduced thermal resistance and are optimized for low switching loss. Littelfuse 1200V Trench XPT IGBTs with Sonic Diodes offer a high current handling capacity, high power density, and an anti-parallel sonic diode. These Trench XPT transistors are ideal for power inverter, motor drive, power factor correction (PFC) circuit, and battery charger applications.