IXYB82N120C3H1

IXYS
747-IXYB82N120C3H1
IXYB82N120C3H1

Mfr.:

Description:
IGBTs XPT IGBT C3-Class 1200V/160A; Copack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 260 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,60 € 27,60 €
22,52 € 225,20 €
19,89 € 1.989,00 €
18,85 € 9.425,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
TO-264-3
Through Hole
Single
1.2 kV
3.2 V
- 20 V, 20 V
164 A
1.04 kW
- 55 C
+ 150 C
IXYB82N120
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 164 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 25
Subcategory: IGBTs
Tradename: XPT
Unit Weight: 10,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

1200V XPT™ High Speed IGBTs

IXYS 1200V XPT™ High Speed IGBTs are high speed, high-gain 1200V Insulated Gate Bipolar Transistor products. The 1200V XPT High Speed IGBTs feature high current ratings (105A to 160A, Tc = 25°C) and are specifically optimized for reduced switching losses in high voltage applications that require hard-switching frequencies of up to 50kHz. IXYS 1200V XPT High Speed IGBTs have high-speed switching capabilities that allow customers to boost the power conversion efficiency of their designs and to use smaller, lighter and more cost-effective passive components. The resultant effect is a reduction in total system cost of ownership for these 1200V XPT High Speed IGBTs and a reduced PCB layout area.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.