IXXX160N65B4

IXYS
747-IXXX160N65B4
IXXX160N65B4

Mfr.:

Description:
IGBTs 650V/310A TRENCH IGBT GENX4 XPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,83 € 19,83 €
16,64 € 166,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247-3
Through Hole
Single
650 V
1.8 V
- 20 V, 20 V
310 A
940 W
- 55 C
+ 175 C
Trench
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 160 A
Gate-Emitter Leakage Current: 200 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Tradename: XPT
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

650V XPT™ High Speed Trench IGBTs

IXYS 650V XPT™ High Speed Trench IGBTs are designed to minimize conduction and switching losses, especially in hard-switching applications. IXYS 650V XPT High Speed Trench IGBTs are optimized for different switching speed ranges (up to 60kHz). Devices co-packed with IXYS ultra-fast Sonic-FRD™ diodes are also available. The current ratings of devices in this product family range from 30A to 200A at a high temperature of +110°C. These devices feature reduced thermal resistance, low energy losses, fast switching, low tail current, and high current densities. In addition, they display exceptional ruggedness under short-circuit conditions - a 10μs Short Circuit Safe Operating Area (SCSOA).

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Trench 650V to 1200V XPT™ GenX4™ IGBTs

IXYS Trench 650V to 1200V XPT™ GenX4™ IGBTs are developed using a proprietary XPT thin-wafer technology and a state-of-the-art 4th generation (GenX4™) trench IGBT process. These insulated-gate bipolar transistors feature reduced thermal resistance, low energy losses, fast switching, low tail current, and high current densities. The devices exhibit exceptional ruggedness during switching and under short-circuit conditions.

IXYxN120A4 XPT™ GenX4™ IGBTs

IXYS IXYxN120A4 XPT™ GenX4™ IGBTs are the 4th generation Trench IGBTs that feature XPT thin-wafer technology. These ultra-low VSAT IGBT transistors support switching frequencies up to 5kHz and are optimized for low conduction losses. The IXYxN120A IGBTs offer advantages such as high power density, a low gate drive requirement, and an operating temperature from -55°C to +175°C. These transistors come in TO-247 and TO-269HV packages, each featuring a voltage of 1200V and a current of 55A or 85A. The IXYxN120A IGBTs are used in applications such as power inverters, motor drives, PFC circuits, battery chargers, welding machines, lamp ballasts, and inrush current protector circuits.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.