IXXH80N65B4D1

IXYS
747-IXXH80N65B4D1
IXXH80N65B4D1

Mfr.:

Description:
IGBTs Disc IGBT XPT-GenX4 TO-247AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,53 € 12,53 €
6,98 € 69,80 €
6,97 € 836,40 €
6,61 € 6.742,20 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
2.1 V
- 20 V, 20 V
180 A
625 W
- 55 C
+ 175 C
Trench - 650V - 1200V GenX20
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 180 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Tradename: XPT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290095
ECCN:
EAR99