IXTY2N100P-TRL

IXYS
747-IXTY2N100P-TRL
IXTY2N100P-TRL

Mfr.:

Description:
MOSFET Modules IXTY2N100P TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,75 € 4.375,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,93 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
SMD/SMT
TO-252-3
N-Channel
1 kV
2 A
7.5 Ohms
- 20 V, + 20 V
2.5 V
- 55 C
+ 150 C
86 W
Reel
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 27 ns
Product Type: MOSFET Modules
Rise Time: 29 ns
Factory Pack Quantity: 2500
Subcategory: Discrete and Power Modules
Tradename: Polar
Type: Polar
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 25 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99