IXTY1N100P

IXYS
747-IXTY1N100P
IXTY1N100P

Mfr.:

Description:
MOSFETs 1 Amps 1000V 14 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
2,34 € 23,40 €
1,50 € 105,00 €
1,36 € 761,60 €
1,26 € 1.323,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1 kV
1 A
15 Ohms
- 20 V, 20 V
- 55 C
+ 150 C
50 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 24 ns
Product Type: MOSFETs
Rise Time: 26 ns
Series: IXTY1N100
Factory Pack Quantity: 70
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.