IXTY08N100P-TRL

IXYS
747-IXTY08N100P-TRL
IXTY08N100P-TRL

Mfr.:

Description:
MOSFET Modules IXTY08N100P TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,89 € 4.725,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,05 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
SMD/SMT
TO-252-3
N-Channel
1 kV
800 mA
20 Ohms
- 20 V, + 20 V
2 V
- 55 C
+ 150 C
42 W
Reel
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 34 ns
Product Type: MOSFET Modules
Rise Time: 37 ns
Factory Pack Quantity: 2500
Subcategory: Discrete and Power Modules
Tradename: Polar
Type: Polar
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 19 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99